
SQ87173P12NF | ||
---|---|---|
Digi-Key Part Number | SQ87173P12NF-ND | |
Manufacturer | ||
Manufacturer Product Number | SQ87173P12NF | |
Description | RF ANT 900MHZ/1.8GHZ PANEL CAB | |
Detailed Description | 900MHz, 1.8GHz AMPS, DCS, GSM, PCS Panel RF Antenna 870MHz ~ 960MHz, 1.71GHz ~ 1.88GHz 3.5dBi N Type Female Chassis Mount | |
Customer Reference |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | TE Connectivity Laird | |
Series | ||
Package | Bulk | |
Product Status | Active | |
RF Family/Standard | Cellular, General ISM | |
Frequency Group | UHF (300MHz ~ 1GHz), UHF (1GHz ~ 2GHz) | |
Frequency (Center/Band) | 900MHz, 1.8GHz | |
Frequency Range | 870MHz ~ 960MHz, 1.71GHz ~ 1.88GHz | |
Antenna Type | Panel | |
Number of Bands | 2 | |
VSWR | - | |
Return Loss | - | |
Gain | 3.5dBi | |
Power - Max | 50 W | |
Features | Cable - 305mm | |
Termination | N Type Female | |
Ingress Protection | - | |
Mounting Type | Chassis Mount | |
Height (Max) | 1.496" (38.00mm) | |
Applications | AMPS, DCS, GSM, PCS | |
Base Product Number |
Attribute | Description |
---|---|
RoHS Status | RoHS Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
ECCN | 5A991G |
HTSUS | 8529.10.9100 |
Attribute | Description |
---|---|
Standard Package | 25 |