594174-E | |
---|---|
DigiKey Part Number | 2684-594174-E-ND |
Manufacturer | |
Manufacturer Product Number | 594174-E |
Description | SPCNT HIAMP 20A SLDR FDFE |
Customer Reference | |
Detailed Description | Contact Gold Power Socket 12 AWG Solder Cup |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Erni | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Power | |
Pin or Socket | Socket | |
Contact Termination | Solder Cup | |
Wire Gauge | 12 AWG | |
Contact Finish | Gold | |
Contact Finish Thickness | 3.94µin (0.10µm) | |
Current Rating (Amps) | 20 A | |
Base Product Number | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $13.09000 | $13.09 |
10 | $11.12600 | $111.26 |
25 | $10.42920 | $260.73 |
50 | $9.93120 | $496.56 |
100 | $9.45730 | $945.73 |
300 | $8.75233 | $2,625.70 |
500 | $8.44282 | $4,221.41 |
1,000 | $8.04038 | $8,040.38 |