354142
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

354142

Digi-Key Part Number
2684-354142-ND
Manufacturer
Manufacturer Product Number
354142
Description
2MM HM A 110POS F SHLD
Detailed Description
110 Position Receptacle, Female Sockets Connector 0.079" (2.00mm) Through Hole, Right Angle
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
TE Connectivity Erni
Series
Package
Tray
Product Status
Last Time Buy
Connector Type
Receptacle, Female Sockets
Connector Style
A 22
Number of Positions
110
Number of Positions Loaded
All
Pitch
0.079" (2.00mm)
Number of Rows
5
Mounting Type
Through Hole, Right Angle
Termination
Press-Fit
Connector Usage
-
Contact Finish
-
Contact Finish Thickness
-
Voltage Rating
-
Operating Temperature
-
Features
Upper Shield
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8536.69.4040
All prices are in USD
Tray
QtyUnit PriceExt Price
1$11.32000$11.32
32$9.59531$307.05
96$9.10333$873.92
448$7.62712$3,416.95
960$6.74139$6,471.73
Note: Due to Digi-Key value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Additional Resources
AttributeDescription
Other Names
354142-E
2684-354142
100303060001
Standard Package32
Substitutes (1)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
5352068-1TE Connectivity AMP Connectors10,609A31550-ND$21.51000MFR Recommended