123701
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

123701

Digi-Key Part Number
2684-123701-ND
Manufacturer
Manufacturer Product Number
123701
Description
2MM HM C 55POS M 3.7MM NO PEG
Detailed Description
55 Position Header, Male Pins Connector 0.079" (2.00mm) Through Hole
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
TE Connectivity Erni
Series
Package
Tray
Product Status
Last Time Buy
Connector Type
Header, Male Pins
Connector Style
C 11
Number of Positions
55
Number of Positions Loaded
All
Pitch
0.079" (2.00mm)
Number of Rows
5
Mounting Type
Through Hole
Termination
Press-Fit
Connector Usage
-
Contact Finish
-
Contact Finish Thickness
-
Voltage Rating
-
Operating Temperature
-
Features
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8536.69.4040
All prices are in USD
Tray
QtyUnit PriceExt Price
1$6.75000$6.75
64$5.62125$359.76
128$5.34023$683.55
448$4.49703$2,014.67
960$3.93490$3,777.50
Note: Due to Digi-Key value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Additional Resources
AttributeDescription
Other Names2684-123701
Standard Package64