
1SNG604005R0000 | |
|---|---|
DigiKey Part Number | 2109-1SNG604005R0000-ND |
Manufacturer | |
Manufacturer Product Number | 1SNG604005R0000 |
Description | GROMMET ENTRY PLATE PA6 GRAY |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Rectangular - 6.516" L x 2.972" W (165.50mm ~ 75.50mm) Grommet, Entry Plate Gray |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity ENTRELEC | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Bushing, Grommet Type | Grommet, Entry Plate | |
For Use With/Related Products | Cable, Wires | |
Panel Thickness | - | |
Panel Cutout Dimensions | Rectangular - 6.516" L x 2.972" W (165.50mm ~ 75.50mm) | |
Diameter - Inside | - | |
Features | - | |
Material | Polyamide (PA6), Nylon 6 | |
Color | Gray | |
Material Flammability Rating | UL94 V-2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $36.73000 | $36.73 |
| 10 | $31.21400 | $312.14 |
| 25 | $29.26080 | $731.52 |
| 50 | $27.86460 | $1,393.23 |
| 100 | $26.53580 | $2,653.58 |
| 250 | $24.87664 | $6,219.16 |

