L47N-600-1 | |
---|---|
DigiKey Part Number | 1734-L47N-600-1-ND |
Manufacturer | |
Manufacturer Product Number | L47N-600-1 |
Description | LYD STEEL 3/64 X 6 NYLON COATING |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Connector Cap (Cover), Protective |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Deutsch Connectors | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Accessory Type | Cap (Cover), Protective | |
For Use With/Related Products | Circular Connectors | |
Shell Size - Insert | - | |
Material | Nylon | |
Features | - | |
Color | - |
Packaging | Quantity | Unit Price | Ext Price |
---|---|---|---|
Box | 1 | $4.74000 | $4.74 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $4.74000 | $4.74 |
10 | $3.86000 | $38.60 |
25 | $3.55840 | $88.96 |
50 | $3.34600 | $167.30 |
100 | $3.14650 | $314.65 |
250 | $2.90104 | $725.26 |
500 | $2.72822 | $1,364.11 |
1,000 | $2.58951 | $2,589.51 |