
DTP06-4S-CE02 | |
---|---|
DigiKey Part Number | 1734-DTP06-4S-CE02-ND |
Manufacturer | |
Manufacturer Product Number | DTP06-4S-CE02 |
Description | DTP PLUG ASM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 4 Rectangular Connectors - Housings Housing for Female Insert Black 0.264" (6.70mm) |
Datasheet | Datasheet |
EDA/CAD Models | DTP06-4S-CE02 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.264" (6.70mm) | |
Number of Rows | 2 | |
Row Spacing | 0.402" (10.20mm) | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Lock | |
Color | Black | |
Features | IP68 | |
Insulation Material | Polyamide (PA), Nylon, Glass Filled | |
Operating Temperature | -55°C ~ 125°C | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
800 | $4.12981 | $3,303.85 |