928904-1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

928904-1

DigiKey Part Number
A139352-ND
Manufacturer
Manufacturer Product Number
928904-1
Description
CONN PRESSURE PLATE 28-37 BLACK
Customer Reference
Detailed Description
Connector Pressure Plate 28-37 Black
Datasheet
 Datasheet
EDA/CAD Models
928904-1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity Deutsch Connectors
Series
Packaging
Bulk
Part Status
Active
Accessory Type
Pressure Plate
For Use With/Related Products
CPC Connectors
Shell Size - Insert
28-37
Material
Polyamide (PA6), Nylon 6, Glass Filled
Features
-
Color
Black
Base Product Number
In-Stock: 105
Can ship immediately
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$1.61000$1.61
10$1.36400$13.64
25$1.27840$31.96
50$1.21700$60.85
100$1.15890$115.89