2320924-4 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


TE Connectivity Deutsch ICT Connectors
In Stock: 323
Unit Price: $4.41000
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 337
Unit Price: $4.41000
Datasheet
cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2320924-4

DigiKey Part Number
1734-2320924-4-ND
Manufacturer
Manufacturer Product Number
2320924-4
Description
CONN PLUG HSG 8POS 4.50MM
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
8 Rectangular Connectors - Housings Plug Orange 0.177" (4.50mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Connector Type
Contact Type
Female Socket
Number of Positions
Pitch
0.177" (4.50mm)
Number of Rows
2
Row Spacing
0.209" (5.30mm)
Mounting Type
Free Hanging (In-Line)
Contact Termination
Crimp
Fastening Type
Latch Lock
Color
Orange
Features
Connector Position Assurance (CPA), IP67, Sealed, Terminal Position Lock (TPA)
Insulation Material
Polybutylene Terephthalate (PBT), Glass Filled
Operating Temperature
-40°C ~ 150°C
Note
Contacts Not Included
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in USD
Box
QuantityUnit PriceExt Price
342$2.77269$948.26
Manufacturers Standard Package