USD

QPL or Military Specs are for reference only. Parts are not for military use. See Terms and Conditions.
Non-Cancelable/Non-Returnable
M39029/58-360

M39029/58-360

Digi-Key Part Number
DM39029/58-360-ND
Manufacturer
TE Connectivity Deutsch Connectors
Manufacturer Product Number
M39029/58-360
Supplier
Description
CONTACT PIN 22-26AWG CRIMP GOLD
Manufacturer Standard Lead Time
12 Weeks
Detailed Description
Pin Contact 22-28 AWG Size 22D Crimp Gold
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
TE Connectivity Deutsch Connectors
Series
Package
Bulk
Part Status
Active
Type
Signal, Machined
Contact Type
Pin
Contact Size
22D
Wire Gauge or Range - AWG
22-28 AWG
Wire Gauge or Range - mm²
0.12 ~ 0.34mm²
Wire Gauge or Range - Coaxial
-
Contact Termination
Crimp
Contact Material
Copper Alloy
Contact Finish
Gold
Contact Finish Thickness
50.0µin (1.27µm)
Termination Finish
-
Features
-
Notification
QPL or Military Specs are for reference only. Parts are not for military use. See Terms and Conditions.
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8536.90.4000
In Stock: 822,639

Supplier Direct Ship 822,639