
HD36-24-35PN | ||
---|---|---|
Digi-Key Part Number | 1734-1268-ND | |
Manufacturer | ||
Manufacturer Product Number | HD36-24-35PN | |
Description | CONN PLUG HSG MALE 35POS INLINE | |
Manufacturer Standard Lead Time | 10 Weeks | |
Detailed Description | 35 Position Circular Connector Plug Housing Free Hanging (In-Line) Coupling Nut | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | TE Connectivity Deutsch Connectors | |
Series | ||
Package | Bulk | |
Product Status | Active | |
Connector Type | Plug Housing | |
Type | For Male Pins | |
Number of Positions | 35 | |
Shell Size - Insert | 24-35 | |
Shell Size, MIL | - | |
Contact Type | Crimp | |
Contact Size | 16 (3), 20 (32) | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Fastening Type | Bayonet Lock | |
Orientation | Keyed | |
Shell Material | Aluminum | |
Shell Finish | - | |
Housing Color | Silver | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Material Flammability Rating | - | |
Features | Coupling Nut | |
Shielding | Unshielded | |
Note | Contacts Not Included | |
Includes | - | |
Insert Material | Polyetherimide (PEI) | |
Contact Shape | Circular | |
Operating Temperature | -55°C ~ 125°C | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | |
Featured Product | |
PCN Design/Specification | |
PCN Assembly/Origin | Molding process chg 13/SEP/2022 |
HTML Datasheet | |
EDA Models | HD36-24-35PN by SnapEDA |
Forum Discussions | Common Contacts for TE ICT Deutsch Housings |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | Not Applicable |
REACH Status | Vendor Undefined |
ECCN | EAR99 |
HTSUS | 8538.90.8180 |
Qty | Unit Price | Ext Price |
---|---|---|
1 | $27.82000 | $27.82 |
10 | $24.36200 | $243.62 |
25 | $23.30960 | $582.74 |
50 | $22.55760 | $1,127.88 |
100 | $21.80580 | $2,180.58 |
250 | $20.60268 | $5,150.67 |
Attribute | Description |
---|---|
Other Names | 1734-1268 2266-HD36-24-35PN |
Standard Package | 1 |