cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DTS26G13-35SD-6149

Digi-Key Part Number
DTS26G13-35SD-6149-ND
Manufacturer
Manufacturer Product Number
DTS26G13-35SD-6149
Description
DTS26G13-35SD-6149
Detailed Description
22 Position Circular Connector Plug Housing Free Hanging (In-Line) Coupling Nut
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
TE Connectivity Deutsch Connectors
Series
Package
Bag
Product Status
Active
Connector Type
Plug Housing
Type
For Female Sockets
Number of Positions
22
Shell Size - Insert
13-35
Shell Size, MIL
-
Contact Type
Crimp
Contact Size
22D
Mounting Type
Free Hanging (In-Line)
Mounting Feature
-
Fastening Type
Threaded
Orientation
D
Shell Material
Aluminum
Shell Finish
Electroless Nickel
Housing Color
Silver
Ingress Protection
Environment Resistant
Material Flammability Rating
-
Features
Coupling Nut
Shielding
Shielded
Note
Contacts Not Included
Includes
-
Insert Material
Thermoplastic
Contact Shape
Circular
Operating Temperature
-65°C ~ 200°C
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
REACH StatusREACH Affected
ECCNEAR99
HTSUS8536.69.4020
All prices are in USD
Bag
QtyUnit PriceExt Price
50$330.83700$16,541.85
Additional Resources
AttributeDescription
Other NamesYDTS26G13-35SD6149
Standard Package1