cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DTS26F13-98PE3028

Digi-Key Part Number
DTS26F13-98PE3028-ND
Manufacturer
Manufacturer Product Number
DTS26F13-98PE3028
Description
DTS26F13-98PE-3028
Detailed Description
10 Position Circular Connector Plug, Male Pins Crimp
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
TE Connectivity Deutsch Connectors
Series
Package
Bag
Product Status
Active
Connector Type
Plug, Male Pins
Number of Positions
10
Shell Size - Insert
13-98
Shell Size, MIL
-
Mounting Type
Free Hanging (In-Line)
Mounting Feature
-
Termination
Crimp
Fastening Type
Threaded
Orientation
E
Primary Material
Metal
Shell Material
Aluminum
Shell Finish
Electroless Nickel
Contact Finish - Mating
Gold
Color
Silver
Ingress Protection
Environment Resistant
Material Flammability Rating
-
Features
Coupling Nut
Shielding
Shielded
Current Rating (Amps)
-
Voltage Rating
600VAC, 850VDC
Cable Opening
-
Operating Temperature
-65°C ~ 200°C
Backshell Material, Plating
-
Contact Material
Copper Alloy
Contact Finish Thickness - Mating
50.0µin (1.27µm)
Insert Material
Thermoplastic
Applications
Aviation, Communication Systems, Industrial
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
REACH StatusREACH Affected
ECCNEAR99
HTSUS8536.69.4020
All prices are in USD
Bag
QtyUnit PriceExt Price
50$140.81600$7,040.80
Additional Resources
AttributeDescription
Other Names
DTS26F13-98PE-3028
YDTS26F13-98PE3028
Standard Package50