
DTS24G11-35SBC021 | ||
---|---|---|
Digi-Key Part Number | DTS24G11-35SBC021-ND | |
Manufacturer | ||
Manufacturer Product Number | DTS24G11-35SBC021 | |
Description | RECP ASSY | |
Detailed Description | 13 Position Circular Connector Receptacle, Female Sockets Crimp | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Package | Bag | |
Product Status | Active | |
Connector Type | ||
Number of Positions | 13 | |
Shell Size - Insert | 11-35 | |
Shell Size, MIL | - | |
Mounting Type | Panel Mount | |
Mounting Feature | Bulkhead - Front Side Nut | |
Termination | Crimp | |
Fastening Type | Threaded | |
Orientation | B | |
Primary Material | Metal | |
Shell Material | Aluminum | |
Shell Finish | Electroless Nickel | |
Contact Finish - Mating | Gold | |
Color | Silver | |
Ingress Protection | Environment Resistant | |
Material Flammability Rating | - | |
Features | - | |
Shielding | ||
Current Rating (Amps) | - | |
Voltage Rating | 400VAC, 550VDC | |
Cable Opening | - | |
Operating Temperature | -65°C ~ 200°C | |
Backshell Material, Plating | - | |
Contact Material | Copper Alloy | |
Contact Finish Thickness - Mating | 50.0µin (1.27µm) | |
Insert Material | Thermoplastic | |
Applications | Aviation, Communication Systems, Industrial, Military | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | DTS Series MIL-DTL-38999 Datasheet |
HTML Datasheet | DTS Series MIL-DTL-38999 Datasheet |
Attribute | Description |
---|---|
RoHS Status | RoHS Compliant |
ECCN | EAR99 |
HTSUS | 8536.69.4020 |
Attribute | Description |
---|---|
Other Names | YDTS24G11-35SBC021 |
Standard Package | 50 |