cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DTS20H11-13DE

Digi-Key Part Number
DTS20H11-13DE-ND
Manufacturer
TE Connectivity Deutsch Connectors
Manufacturer Product Number
DTS20H11-13DE
Supplier
Description
DTS20H11-13DE
Detailed Description
13 Position Circular Connector Receptacle, Female Sockets Solder
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
TE Connectivity Deutsch Connectors
Bulk
Part Status
Active
Connector Type
Receptacle, Female Sockets
Number of Positions
13
Shell Size - Insert
11-13
Shell Size, MIL
-
Mounting Type
Panel Mount, Through Hole
Mounting Feature
Flange
Termination
Solder
Fastening Type
Threaded
Orientation
E
Shell Material
Stainless Steel
Shell Finish
Electroless Nickel
Contact Finish - Mating
Gold
Color
Silver
Ingress Protection
Environment Resistant
Material Flammability Rating
-
Features
Hermetically Sealed
Shielding
Shielded
Current Rating (Amps)
-
Voltage Rating
400VAC, 550VDC
Cable Opening
-
Operating Temperature
-65°C ~ 200°C
Backshell Material, Plating
-
Contact Material
Nickel Iron Alloy
Contact Finish Thickness - Mating
-
Insert Material
Fluorosilicone Elastomer
Applications
Aviation, Communication Systems, Industrial
EAR99
8536.69.4020
All prices are in USD
Bulk
QtyUnit PriceExt Price
50$148.06800$7,403.40
YDTS20H11-13DE0000
50