
DIV46E15-97PD-6139 | ||
---|---|---|
Digi-Key Part Number | DIV46E15-97PD-6139-ND | |
Manufacturer | ||
Manufacturer Product Number | DIV46E15-97PD-6139 | |
Description | DIV46E15-97PD-6139 | |
Detailed Description | Position Circular Connector | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | TE Connectivity Deutsch Connectors | |
Series | * | |
Package | Bag | |
Product Status | Active | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | MIL-C-38999 Series IV Datasheet |
HTML Datasheet | MIL-C-38999 Series IV Datasheet |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
REACH Status | REACH Affected |
ECCN | EAR99 |
HTSUS | 8536.69.4020 |
Attribute | Description |
---|---|
Other Names | YDIV46E15-97PD6139 |
Standard Package | 100 |