USD

QPL or Military Specs are for reference only. Parts are not for military use. See Terms and Conditions.
Non-Cancelable/Non-Returnable
cms-photo-not-available
D38999/26FC8BA
Digi-Key Part Number
DD38999/26FC8BA-ND
Manufacturer
TE Connectivity Deutsch Connectors
Manufacturer Product Number
D38999/26FC8BA
Supplier
Description
CONN PLUG HSG FMALE 8POS INLINE
Manufacturer Standard Lead Time
12 Weeks
Detailed Description
8 Position Circular Connector Plug Housing Free Hanging (In-Line) Coupling Nut
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
TE Connectivity Deutsch Connectors
Series
Package
Bulk
Part Status
Active
Connector Type
Plug Housing
Type
For Female Sockets
Number of Positions
8
Shell Size - Insert
13-8
Shell Size, MIL
C
Contact Type
Crimp
Contact Size
20
Mounting Type
Free Hanging (In-Line)
Mounting Feature
-
Fastening Type
Threaded
Orientation
A
Shell Material
Aluminum Alloy
Shell Finish
Electroless Nickel
Housing Color
Silver
Ingress Protection
Environment Resistant
Material Flammability Rating
-
Features
Coupling Nut
Shielding
Shielded
Note
Contacts Not Included
Includes
-
Insert Material
Plastic
Contact Shape
Circular
Operating Temperature
-65°C ~ 200°C
Notification
QPL or Military Specs are for reference only. Parts are not for military use. See Terms and Conditions.
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS non-compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
In Stock: 389

389 In Stock
Supplier Direct Ship 389
Additional Resources
AttributeDescription
Other NamesDD38999/26FC8BA
Standard Package1