
CTJ516E06 | |
---|---|
DigiKey Part Number | CTJ516E06-ND |
Manufacturer | |
Manufacturer Product Number | CTJ516E06 |
Description | CONN MODULE SZ16 |
Customer Reference | |
Detailed Description | Connector Module Contact Size 16 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Deutsch Connectors | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Type | Module | |
Contact Size | 16 | |
Module Capacity | 6 | |
Size / Dimension | - | |
Base Product Number |