
CTJ-3A-05-4021 | |
---|---|
DigiKey Part Number | CTJ-3A-05-4021-ND |
Manufacturer | |
Manufacturer Product Number | CTJ-3A-05-4021 |
Description | CONN RAIL ASSY 2.590" L |
Manufacturer Standard Lead Time | 35 Weeks |
Customer Reference | |
Detailed Description | Connector Rail Contact Size |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Deutsch Connectors | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Type | Rail | |
Contact Size | - | |
Size / Dimension | 2.590" L (65.79mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
97 | $68.84804 | $6,678.26 |