1-2443555-1

DigiKey Part Number
174-1-2443555-1-ND
Manufacturer
Manufacturer Product Number
1-2443555-1
Description
LINE FLTR 1500VDC 450A CHASS MNT
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
DC EMC/EMI Line Filter 450 A 1500V (1.5kV) DC Two Stage Terminal Post
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity Corcom Filters
Series
Packaging
Box
Part Status
Active
Filter Type
DC
Configuration
Two Stage
Voltage - Rated DC
1500V (1.5kV)
Voltage - Rated AC
-
Current
450 A
Frequency - Operating
DC
Applications
Converter
Approval Agency
UR
Operating Temperature
-40°C ~ 100°C
Mounting Type
Chassis Mount
Termination Style
Terminal Post
Inductance
-
In-Stock: 3
Can ship immediately
All prices are in USD
Box
QuantityUnit PriceExt Price
1$796.77000$796.77
10$761.70000$7,617.00
Manufacturers Standard Package