2-6609028-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

60VK6

DigiKey Part Number
CCM2299-ND
Manufacturer
Manufacturer Product Number
60VK6
Description
LINE FILTER 250VAC 60A CHASS MNT
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
Single Phase EMC/EMI Line Filter 60 A 250V 50/60Hz Single Stage Threaded Post (1/4-20)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity Corcom Filters
Series
Packaging
Bulk
Part Status
Active
Filter Type
Single Phase
Configuration
Single Stage
Voltage - Rated DC
-
Voltage - Rated AC
250V
Current
60 A
Frequency - Operating
50/60Hz
Applications
General Purpose
Approval Agency
CSA, UR, VDE
Operating Temperature
-10°C ~ 40°C
Mounting Type
Chassis Mount
Termination Style
Threaded Post (1/4-20)
Inductance
370µH
Base Product Number
In-Stock: 12
Can ship immediately
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$139.80000$139.80
12$112.25583$1,347.07
28$108.06250$3,025.75
Tariff Status: Tariff may apply if shipping to the United States. Tariff costs are calculated and will be displayed in the shopping cart.