4-1609090-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

4-1609090-3

DigiKey Part Number
CCM1990-ND
Manufacturer
Manufacturer Product Number
4-1609090-3
Description
LINE FILTER 250VAC 16A CHASS MNT
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Single Phase EMC/EMI Line Filter 16 A 250V 50/60Hz Single Stage Quick Connect, Threaded Post (M8)
Datasheet
 Datasheet
EDA/CAD Models
4-1609090-3 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity Corcom Filters
Series
Packaging
Bulk
Part Status
Active
Filter Type
Single Phase
Configuration
Single Stage
Voltage - Rated DC
-
Voltage - Rated AC
250V
Current
16 A
Frequency - Operating
50/60Hz
Applications
General Purpose
Approval Agency
CSA, UR, VDE
Operating Temperature
-10°C ~ 40°C
Mounting Type
Chassis Mount
Termination Style
Quick Connect, Threaded Post (M8)
Inductance
2mH
Base Product Number
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in USD
Bulk
QuantityUnit PriceExt Price
216$6.83481$1,476.32
Tariff Status: Tariff may apply if shipping to the United States. Tariff costs are calculated and will be displayed in the shopping cart.