USD

3EYP

3EYP

Digi-Key Part Number
3EYP-ND
Manufacturer
TE Connectivity Corcom Filters
Manufacturer Product Number
3EYP
Supplier
Description
LINE FILTER 250VAC 3A TH
Manufacturer Standard Lead Time
15 Weeks
Detailed Description
Single Phase EMC/EMI Line Filter 3A 250VAC 50/60Hz Single Stage PC Pins
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
TE Connectivity Corcom Filters
Series
Package
Bulk
Part Status
Active
Filter Type
Single Phase
Configuration
Single Stage
Voltage - Rated DC
-
Voltage - Rated AC
250V
Frequency - Operating
50/60Hz
Applications
General Purpose
Approval Agency
CSA, UR, VDE
Operating Temperature
-10°C ~ 40°C
Mounting Type
Through Hole
Termination Style
PC Pins
Inductance
9.57mH
Current
3A
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)Not Applicable
ECCNEAR99
HTSUS8536.30.8000
Available To Order

Additional Resources
AttributeDescription
Other Names
1609061-3
6609061-3
Standard Package24