
TXR40AC90-1006AI | ||
---|---|---|
Digi-Key Part Number | A129299-ND | |
Manufacturer | ||
Manufacturer Product Number | TXR40AC90-1006AI | |
Description | CONN BACKSH ADPT SZ11 B SIL M15 | |
Manufacturer Standard Lead Time | 26 Weeks | |
Detailed Description | Silver Connector Backshell, Heat Shrink Adapter M15x1 11, B | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | TE Connectivity AMP Connectors | |
Series | ||
Package | Bulk | |
Product Status | Active | |
Type | Backshell, Heat Shrink Adapter | |
Cable Opening | - | |
Diameter - Outside | 0.827" (21.00mm) | |
Shell Size - Insert | 11, B | |
Thread Size | M15x1 | |
Cable Exit | 90° | |
Material | Aluminum Alloy | |
Plating | Electroless Nickel | |
Shielding | Shielded | |
Color | Silver | |
Features | Tinel Lock | |
Ingress Protection | Environment Resistant | |
Includes | 4 pcs - 1 Backshell, 1 Braid, 1 O-Ring, 1 Tinel Ring | |
Material Flammability Rating | - | |
For Use With/Related Products | MIL-DTL-38999 Series III, IV | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | TXR40 Drawing |
Featured Product | Drone Solutions |
Attribute | Description |
---|---|
RoHS Status | RoHS Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | Vendor Undefined |
ECCN | EAR99 |
HTSUS | 8538.90.8180 |
Qty | Unit Price | Ext Price |
---|---|---|
1 | $138.72000 | $138.72 |
10 | $127.29300 | $1,272.93 |
25 | $122.39680 | $3,059.92 |
50 | $118.31700 | $5,915.85 |
Attribute | Description |
---|---|
Other Names | 143619-000 A129299 TXR40AC90-1006AI-ND |
Standard Package | 1 |