
T1019101201-000 | ||
---|---|---|
Digi-Key Part Number | T1019101201-000-ND | |
Manufacturer | ||
Manufacturer Product Number | T1019101201-000 | |
Description | H10A-KDTMS | |
Detailed Description | Connector Cover | |
Customer Reference |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | TE Connectivity AMP Connectors | |
Series | ||
Package | Box | |
Product Status | Active | |
Accessory Type | Cover | |
For Use With/Related Products | H10A Hoods | |
Specifications | Locking Pegs (2) | |
Ratings | - | |
Base Product Number |
Attribute | Description |
---|---|
RoHS Status | RoHS Compliant |
Moisture Sensitivity Level (MSL) | Not Applicable |
ECCN | EAR99 |
HTSUS | 8538.90.8180 |
Attribute | Description |
---|---|
Standard Package | 15 |