A3BBA-1618M

DigiKey Part Number
A3BBA-1618M-ND
Manufacturer
Manufacturer Product Number
A3BBA-1618M
Description
IDC CABLE- ASS16A/ AE16M / ASS16
Customer Reference
Detailed Description
16 Position Cable Assembly Rectangular Socket to Socket 1.50' (457.20mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
-
Packaging
Bulk
Part Status
Obsolete
Connector Type
Socket to Socket
Number of Positions
16
Number of Rows
2
Pitch - Connector
0.100" (2.54mm)
Pitch - Cable
0.050" (1.27mm)
Length
1.50' (457.20mm)
Features
Strain Relief
Color
Multiple, Ribbon
Shielding
Unshielded
Usage
-
Cable Termination
IDC
Contact Finish
Gold
Contact Finish Thickness
30.0µin (0.76µm)
Base Product Number
Alternate Color
IDC CABLE - ASS16A/AE16G/ASS16A
In-Stock: 0
Unit Price:
Alternate Length
IDC CABLE- ASS16A/ AE16M / ASS16
In-Stock: 0
Unit Price:
IDC CABLE- ASS16A/ AE16M / ASS16
In-Stock: 0
Unit Price: