A1BXA-2036G

DigiKey Part Number
A1BXA-2036G-ND
Manufacturer
Manufacturer Product Number
A1BXA-2036G
Description
IDC CABLE-ASS20A/ AE20G / X
Customer Reference
Detailed Description
20 Position Cable Assembly Rectangular Socket to Cable 3.00' (914.40mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
-
Packaging
Bulk
Part Status
Obsolete
Connector Type
Socket to Cable
Number of Positions
20
Number of Rows
2
Pitch - Connector
0.100" (2.54mm)
Pitch - Cable
0.050" (1.27mm)
Length
3.00' (914.40mm)
Features
Strain Relief
Color
Gray, Ribbon
Shielding
Unshielded
Usage
-
Cable Termination
IDC
Contact Finish
Gold
Contact Finish Thickness
30.0µin (0.76µm)
Base Product Number
Alternate Color
IDC CABLE- ASS20A/ AE20M / X
In-Stock: 0
Unit Price: