
968119-2 | ||
---|---|---|
Digi-Key Part Number | 968119-2-ND - Tape & Reel (TR) | |
Manufacturer | ||
Manufacturer Product Number | 968119-2 | |
Description | CONN SOCKET 17-20AWG CRIMP TIN | |
Manufacturer Standard Lead Time | 20 Weeks | |
Detailed Description | Socket Contact Tin 17-20 AWG Crimp Power | |
Customer Reference |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | TE Connectivity AMP Connectors | |
Series | ||
Package | Tape & Reel (TR) | |
Product Status | Active | |
Type | Power | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 17-20 AWG | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Base Product Number |
Resource Type | Link |
---|---|
Environmental Information | 968119-2 Statement of Compliance |
PCN Design/Specification | 1241638, 1355934, 1355984 Drawing 20/Oct/2014 |
EDA Models | 968119-2 by SnapEDA |
3D Drawings | 968119-2.pdf |
Attribute | Description |
---|---|
RoHS Status | RoHS Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
ECCN | EAR99 |
HTSUS | 8536.90.4000 |
Qty | Unit Price | Ext Price |
---|---|---|
12,000 | $0.13796 | $1,655.52 |
Attribute | Description |
---|---|
Other Names | -968119-2-CSI -968119-2-LSI |
Standard Package | 3,000 |