USD

968052-1
968052-1
Digi-Key Part Number
A122191TR-ND - Tape & Reel (TR)
A122191CT-ND - Cut Tape (CT)
Manufacturer
TE Connectivity AMP Connectors
Manufacturer Product Number
968052-1
Supplier
Description
CONN SOCKET 17-20AWG CRIMP TIN
Manufacturer Standard Lead Time
15 Weeks
Detailed Description
Socket Contact Tin 17-20 AWG Crimp
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
TE Connectivity AMP Connectors
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Type
-
Pin or Socket
Socket
Contact Termination
Crimp
Wire Gauge
17-20 AWG
Contact Finish
Tin
Contact Finish Thickness
-
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
Price and Procurement

1,966 In Stock
Can ship immediately
Additional Resources
AttributeDescription
Other Names
968052-1-ND
A122191TR
Standard Package6,000