
936293-2 | |
|---|---|
DigiKey Part Number | 936293-2-ND |
Manufacturer | |
Manufacturer Product Number | 936293-2 |
Description | CONN RCPT HSG 4POS |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 4 Rectangular Connectors - Housings Receptacle Black |
Datasheet | Datasheet |
EDA/CAD Models | 936293-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | ||
Contact Type | Tab | |
Number of Positions | ||
Pitch | - | |
Number of Rows | 2 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Locking Ramp | |
Color | Black | |
Features | - | |
Insulation Material | Polybutylene Terephthalate (PBT) | |
Operating Temperature | - | |
Note | Contacts Not Included | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.34000 | $1.34 |
| 10 | $1.13800 | $11.38 |
| 25 | $1.06680 | $26.67 |
| 84 | $0.97917 | $82.25 |
| 168 | $0.93232 | $156.63 |
| 252 | $0.90603 | $228.32 |
| 504 | $0.86274 | $434.82 |
| 1,008 | $0.82157 | $828.14 |
| 2,520 | $0.77014 | $1,940.75 |

