
927689-2 | |
---|---|
DigiKey Part Number | 927689-2-ND |
Manufacturer | |
Manufacturer Product Number | 927689-2 |
Description | CONNECTOR COVER 26POS |
Manufacturer Standard Lead Time | 37 Weeks |
Customer Reference | |
Detailed Description | Connector Cap (Cover) For AMPMODU Mod IV Series |
Datasheet | Datasheet |
EDA/CAD Models | 927689-2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Accessory Type | Cap (Cover) | |
Number of Positions | 26 | |
For Use With/Related Products | AMPMODU Mod IV Series | |
Features | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
2,800 | $1.13968 | $3,191.10 |