926301-3

DigiKey Part Number
A116768-ND
Manufacturer
Manufacturer Product Number
926301-3
Description
CONN PLUG HSG 8POS
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
8 Rectangular Connectors - Housings Plug White
Datasheet
 Datasheet
EDA/CAD Models
926301-3 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Male or Female
Number of Positions
Number of Rows
1
Row Spacing
-
Mounting Type
Free Hanging (In-Line)
Contact Termination
Crimp
Fastening Type
Latch Lock
Color
White
Features
-
Insulation Material
Polyamide (PA), Nylon
Operating Temperature
-55°C ~ 125°C
Note
Contacts Not Included
Base Product Number
In-Stock: 535
Can ship immediately
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$1.50000$1.50
10$1.22500$12.25
25$1.12920$28.23
50$1.06200$53.10
100$0.99850$99.85
250$0.92056$230.14
500$0.86570$432.85
1,400$0.79020$1,106.28
2,800$0.74314$2,080.79
Manufacturers Standard Package
Import Tariff may apply to this part if shipping to the United States