
925500-7 | ||
---|---|---|
Digi-Key Part Number | 925500-7-ND | |
Manufacturer | ||
Manufacturer Product Number | 925500-7 | |
Description | DUOTYNE LEAF CONT | |
Manufacturer Standard Lead Time | 37 Weeks | |
Detailed Description | Edge Terminal Non-Gendered Crimp | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | TE Connectivity AMP Connectors | |
Series | ||
Package | Bulk | |
Product Status | Active | |
Pin or Socket | Non-Gendered | |
Wire Gauge | - | |
Contact Termination | Crimp | |
Contact Material | - | |
Contact Finish | - | |
Contact Finish Thickness | - | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | 925500 Drawing |
HTML Datasheet | 925500 Drawing |
Attribute | Description |
---|---|
RoHS Status | RoHS Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | Vendor Undefined |
ECCN | EAR99 |
HTSUS | 8536.90.4000 |
Qty | Unit Price | Ext Price |
---|---|---|
700,000 | $0.37997 | $265,979.00 |
Attribute | Description |
---|---|
Standard Package | 7,000 |