86432-1 | ||
---|---|---|
Digi-Key Part Number | A100837TR-ND - Tape & Reel (TR) A100837CT-ND - Cut Tape (CT) | |
Manufacturer | ||
Manufacturer Product Number | 86432-1 | |
Description | CONN SOCKET SOLDER PCB TIN | |
Manufacturer Standard Lead Time | 7 Weeks | |
Detailed Description | Socket Contact Tin Solder, PCB | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | TE Connectivity AMP Connectors | |
Series | ||
Package | Tape & Reel (TR) Cut Tape (CT) | |
Product Status | Active | |
Type | - | |
Pin or Socket | Socket | |
Contact Termination | Solder, PCB | |
Wire Gauge | - | |
Contact Finish | Tin | |
Contact Finish Thickness | 78.7µin (2.00µm) | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | 86432-1 |
Video File | Taking Commercial Drone Reliability to New Heights |
Environmental Information | 86432-1 Statement of Compliance |
HTML Datasheet | 86432 |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | Vendor Undefined |
ECCN | EAR99 |
HTSUS | 8536.90.4000 |
Qty | Unit Price | Ext Price |
---|---|---|
5,000 | $0.35413 | $1,770.65 |
10,000 | $0.32961 | $3,296.10 |
25,000 | $0.32689 | $8,172.25 |
Attribute | Description |
---|---|
Other Names | A100837TR 86432-1-ND A100837CT 864321 |
Standard Package | 5,000 |