
862545-3 | ||
---|---|---|
Digi-Key Part Number | 862545-3-ND | |
Manufacturer | ||
Manufacturer Product Number | 862545-3 | |
Description | LGH-1/2 PLUG TO CBL 16AWG 10.38" | |
Detailed Description | 16 AWG LGH-1/2 Plug to Cable (Round) Unshielded 10.38" (263.652mm) | |
Customer Reference | ||
Datasheet | Datasheet | |
EDA/CAD Models | 862545-3 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | TE Connectivity AMP Connectors | |
Series | - | |
Package | Bulk | |
Product Status | Discontinued at Digi-Key | |
Connector Type | LGH-1/2 Plug to Cable (Round) | |
Length | 10.38" (263.652mm) | |
Voltage | 10 kV | |
Barrel Depth | 0.53" (13.46mm) | |
Wire Gauge | 16 AWG | |
Shielding | Unshielded | |
Color - Cap | Green | |
Color - Wire | White | |
Material - Cap | Polyester, Glass Filled | |
Base Product Number |
Resource Type | Link |
---|---|
HTML Datasheet | 862545 Drawing |
EDA Models | 862545-3 Models |
Product Drawings | 862545 Drawing |
Attribute | Description |
---|---|
RoHS Status | RoHS Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Affected |
ECCN | EAR99 |
HTSUS | 8544.60.2000 |
Attribute | Description |
---|---|
Standard Package | 75 |