
85967-8 | ||
---|---|---|
Digi-Key Part Number | 85967-8-ND - Tape & Reel (TR) | |
Manufacturer | ||
Manufacturer Product Number | 85967-8 | |
Description | CONN SOCKET 26-30AWG CRIMP GOLD | |
Manufacturer Standard Lead Time | 10 Weeks | |
Detailed Description | Socket Contact Gold 26-30 AWG Crimp | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | TE Connectivity AMP Connectors | |
Series | ||
Package | Tape & Reel (TR) | |
Product Status | Active | |
Type | - | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 26-30 AWG | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | 85967 |
Video File | Taking Commercial Drone Reliability to New Heights |
Environmental Information | 85967-8 Statement of Compliance |
HTML Datasheet | 85967 |
Attribute | Description |
---|---|
RoHS Status | RoHS Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | Vendor Undefined |
ECCN | EAR99 |
HTSUS | 8536.90.4000 |
Qty | Unit Price | Ext Price |
---|---|---|
12,500 | $0.22631 | $2,828.88 |
Attribute | Description |
---|---|
Standard Package | 12,500 |