822-AG11D
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

822-AG11D

Digi-Key Part Number
A144444-ND
Manufacturer
Manufacturer Product Number
822-AG11D
Description
CONN IC DIP SOCKET 22POS GOLD
Detailed Description
22 (2 x 11) Pos DIP, 0.3" (7.62mm) Row Spacing Socket Gold Through Hole
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
TE Connectivity AMP Connectors
Series
Package
Tube
Product Status
Obsolete
Type
DIP, 0.3" (7.62mm) Row Spacing
Number of Positions or Pins (Grid)
22 (2 x 11)
Pitch - Mating
0.100" (2.54mm)
Contact Finish - Mating
Gold
Contact Finish Thickness - Mating
25.0µin (0.63µm)
Contact Material - Mating
Copper Alloy
Mounting Type
Through Hole
Features
Open Frame
Termination
Solder
Pitch - Post
0.100" (2.54mm)
Contact Finish - Post
Tin-Lead
Contact Finish Thickness - Post
80.0µin (2.03µm)
Contact Material - Post
Copper Alloy
Housing Material
Polyester
Operating Temperature
-55°C ~ 105°C
Termination Post Length
0.125" (3.18mm)
Material Flammability Rating
UL94 V-0
Contact Resistance
10mOhm
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS non-compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusVendor Undefined
ECCNEAR99
HTSUS8536.69.4040
All prices are in USD
Tube
QtyUnit PriceExt Price
1$5.08000$5.08
22$4.61182$101.46
44$4.26636$187.72
88$4.06330$357.57
242$3.55537$860.40
440$3.45380$1,519.67
946$2.94589$2,786.81
Additional Resources
AttributeDescription
Other Names
A144444
822-AG11D-ND
7-1437537-8
Standard Package22