

8-1377174-3 | ||
---|---|---|
Digi-Key Part Number | A136678-ND | |
Manufacturer | ||
Manufacturer Product Number | 8-1377174-3 | |
Description | SMP 0-0165566-1 | |
Manufacturer Standard Lead Time | 37 Weeks | |
Detailed Description | 0.110" (2.79mm) Quick Connect Female 16-22 AWG Crimp Connector Non-Mating End Insulated | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | TE Connectivity AMP Connectors | |
Series | ||
Package | Bulk | |
Product Status | Active | |
Terminal Type | Standard | |
Gender | Female | |
Tab Width | 0.110" (2.79mm) | |
Tab Thickness | 0.032" (0.81mm) | |
Tab Length | 0.248" (6.30mm) | |
Length - Overall | 0.780" (19.81mm) | |
Termination | Crimp | |
Wire Gauge | 16-22 AWG | |
Insulation | Non-Mating End Insulated | |
Mounting Type | Free Hanging (In-Line) | |
Features | - | |
Color | Red | |
Contact Material | Brass | |
Contact Finish | Tin | |
Insulation Diameter | 0.140" (3.56mm) | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | 1377174 Drawing |
Featured Product | |
HTML Datasheet | 1377174 Drawing |
EDA Models | 8-1377174-3 by SnapEDA |
Attribute | Description |
---|---|
RoHS Status | RoHS Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | Vendor Undefined |
ECCN | EAR99 |
HTSUS | 8536.90.4000 |
Qty | Unit Price | Ext Price |
---|---|---|
1 | $0.96000 | $0.96 |
10 | $0.91300 | $9.13 |
25 | $0.87280 | $21.82 |
50 | $0.86080 | $43.04 |
100 | $0.75230 | $75.23 |
250 | $0.72412 | $181.03 |
500 | $0.68388 | $341.94 |
1,000 | $0.59136 | $591.36 |
2,500 | $0.54710 | $1,367.75 |
Attribute | Description |
---|---|
Other Names | 8-1377174-3-ND A136678 |
Standard Package | 50 |