6PCR-18-006

DigiKey Part Number
A113654-ND
Manufacturer
Manufacturer Product Number
6PCR-18-006
Description
CONN BARRIER STRP 18CIRC 0.375"
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
18 Circuit 0.375" (9.53mm) Barrier Block Connector Screws with Captive Plate
Datasheet
 Datasheet
EDA/CAD Models
6PCR-18-006 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Bulk
Part Status
Active
Terminal Block Type
Barrier Block
Number of Circuits
18
Number of Wire Entries
18
Pitch
0.375" (9.53mm)
Number of Rows
1
Current Rating (Amps)
25A
Voltage Rating
300V
Wire Gauge
12-22 AWG
Top Termination
Screws with Captive Plate
Bottom Termination
PC Pin
Barrier Type
3 Wall (Tri)
Features
-
Color
Black
Base Product Number
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$10.16000$10.16
60$8.60033$516.02
120$7.96875$956.25
1,020$6.80257$6,938.62
Manufacturers Standard Package