
6646900-1 | |
---|---|
DigiKey Part Number | 6646900-1-ND |
Manufacturer | |
Manufacturer Product Number | 6646900-1 |
Description | CONN HEADER HOT-PLUG 34POS PCB |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 34 Connector Header, Male Pins and Blades Through Hole, Right Angle Black Hot-Plug |
Datasheet | Datasheet |
EDA/CAD Models | 6646900-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Usage | - | |
Connector Type | Header, Male Pins and Blades | |
Connector Style | Hot-Plug | |
Number of Positions | 34 | |
Number of Positions Loaded | 32 | |
Pitch | 0.098" (2.50mm) | |
Number of Rows | 3 | |
Number of Columns | - | |
Mounting Type | Through Hole, Right Angle | |
Termination | Solder | |
Contact Layout, Typical | 24 Signal, 10 Power | |
Features | Mating Guide | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Color | Black | |
Current Rating (Amps) | - | |
Material Flammability Rating | UL94 V-0 | |
Operating Temperature | -40°C ~ 105°C | |
Voltage Rating | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
36 | $43.77139 | $1,575.77 |