cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

6643267-1

Digi-Key Part Number
6643267-1-ND
Manufacturer
TE Connectivity AMP Connectors
Manufacturer Product Number
6643267-1
Supplier
Description
ICCON SKT ASSY
Detailed Description
- Connector - - - -
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
TE Connectivity AMP Connectors
Series
-
Package
-
Part Status
Obsolete
Connector Usage
-
Connector Type
-
Connector Style
-
Number of Positions
-
Number of Positions Loaded
-
Pitch
-
Number of Rows
-
Number of Columns
-
Mounting Type
-
Termination
-
Contact Layout, Typical
-
Features
-
Contact Finish
-
Contact Finish Thickness
-
Color
-
Current Rating (Amps)
-
Material Flammability Rating
-
Operating Temperature
-
Voltage Rating
-
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusNot applicable
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusVendor Undefined
ECCNOBSOLETE
HTSUS0000.00.0000
Additional Resources
AttributeDescription
Standard Package576