
66362-2 | ||
---|---|---|
Digi-Key Part Number | 66362-2-ND - Tape & Reel (TR) | |
Manufacturer | ||
Manufacturer Product Number | 66362-2 | |
Description | TERM EDGE DUOTYNE 22-26AWG CRIMP | |
Detailed Description | Edge Terminal Non-Gendered 22-26 AWG Crimp Gold | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | TE Connectivity AMP Connectors | |
Series | ||
Package | Tape & Reel (TR) | |
Product Status | Obsolete | |
Pin or Socket | Non-Gendered | |
Wire Gauge | 22-26 AWG | |
Contact Termination | Crimp | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
Attribute | Description |
---|---|
RoHS Status | Not applicable |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | Vendor Undefined |
ECCN | EAR99 |
HTSUS | 8536.90.4000 |
Attribute | Description |
---|---|
Standard Package | 4,500 |