
66107-2 | |
---|---|
DigiKey Part Number | A1324-ND |
Manufacturer | |
Manufacturer Product Number | 66107-2 |
Description | CONN PIN 24-26AWG TIN-LEAD CRIMP |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Pin Contact Tin-Lead Crimp 24-26 AWG Stamped |
Datasheet | Datasheet |
EDA/CAD Models | 66107-2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Stamped | |
Pin or Socket | Pin | |
Contact Termination | Crimp | |
Wire Gauge | 24-26 AWG | |
Contact Material | Brass | |
Contact Finish | Tin-Lead | |
Contact Finish Thickness | 50.0µin (1.27µm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.19000 | $1.19 |
10 | $1.01300 | $10.13 |
25 | $0.94960 | $23.74 |
50 | $0.90420 | $45.21 |
100 | $0.86100 | $86.10 |
250 | $0.80704 | $201.76 |
500 | $0.76850 | $384.25 |
1,000 | $0.73182 | $731.82 |
3,000 | $0.67724 | $2,031.72 |