
6600303-6 | |
---|---|
DigiKey Part Number | A109449-ND |
Manufacturer | |
Manufacturer Product Number | 6600303-6 |
Description | CONN HEADER MULTI-BEAM 6POS PCB |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 6 Connector Header, Male Blades Through Hole Black Multi-Beam |
Datasheet | Datasheet |
EDA/CAD Models | 6600303-6 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Usage | - | |
Connector Type | Header, Male Blades | |
Connector Style | Multi-Beam | |
Number of Positions | 6 | |
Number of Positions Loaded | All | |
Pitch | 0.300" (7.62mm) | |
Number of Rows | - | |
Number of Columns | - | |
Mounting Type | Through Hole | |
Termination | Press-Fit | |
Contact Layout, Typical | 6 Power | |
Features | Board Lock, Mating Guide | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Color | Black | |
Current Rating (Amps) | - | |
Material Flammability Rating | UL94 V-0 | |
Operating Temperature | -20°C ~ 105°C | |
Voltage Rating | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1,500 | $6.13613 | $9,204.19 |