
646477-2 | |
---|---|
DigiKey Part Number | 646477-2-ND |
Manufacturer | |
Manufacturer Product Number | 646477-2 |
Description | CONN SHROUD HARD METRIC 250P GRY |
Customer Reference | |
Detailed Description | 250 Position Shroud for Male Pins Connector Gray Through Hole Hard Metric, Type E |
Datasheet | Datasheet |
EDA/CAD Models | 646477-2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Connector Type | Shroud for Male Pins | |
Connector Style | Hard Metric, Type E | |
Number of Positions | 250 | |
Pitch | 0.079" (2.00mm) | |
Number of Rows | 8 | |
Mounting Type | Through Hole | |
Connector Usage | - | |
Features | - | |
Color | Gray | |
Note | Contacts Not Included | |
Base Product Number |