
644874-7 | ||
---|---|---|
Digi-Key Part Number | 644874-7-ND | |
Manufacturer | ||
Manufacturer Product Number | 644874-7 | |
Description | CONN HEADER VERT 7POS 2.54MM | |
Manufacturer Standard Lead Time | 17 Weeks | |
Detailed Description | Connector Header Through Hole 7 position 0.100" (2.54mm) | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Package | Bulk | |
Product Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 1 | |
Row Spacing - Mating | - | |
Number of Positions Loaded | All | |
Style | ||
Shrouding | Shrouded - 1 Wall | |
Mounting Type | ||
Termination | Kinked Pin, Solder | |
Fastening Type | Friction Lock | |
Contact Length - Mating | 0.295" (7.49mm) | |
Contact Length - Post | 0.125" (3.18mm) | |
Overall Contact Length | 0.520" (13.21mm) | |
Insulation Height | 0.310" (7.87mm) | |
Contact Shape | Square | |
Contact Finish - Mating | Tin | |
Contact Finish Thickness - Mating | - | |
Contact Finish - Post | Tin | |
Contact Material | Copper Alloy | |
Insulation Material | Thermoplastic | |
Features | - | |
Operating Temperature | -55°C ~ 105°C | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Natural | |
Current Rating (Amps) | Varies by Wire Gauge | |
Voltage Rating | 250VAC | |
Mated Stacking Heights | - | |
Contact Finish Thickness - Post | - | |
Applications | General Purpose | |
Base Product Number |
Resource Type | Link |
---|---|
Environmental Information | 644874-7 Statement of Compliance |
PCN Design/Specification | Multiple Drawings Update 24/Jul/2014 |
HTML Datasheet | 644874 Drawing |
EDA Models | 644874-7 by SnapEDA |
3D Drawings | 644874-7.pdf |
Product Drawings | 644874 Drawing |
Attribute | Description |
---|---|
RoHS Status | RoHS Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | Vendor Undefined |
ECCN | EAR99 |
HTSUS | 8536.69.4040 |
Qty | Unit Price | Ext Price |
---|---|---|
2,000 | $0.64399 | $1,287.98 |
Attribute | Description |
---|---|
Standard Package | 2,000 |