x-643234-x
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

643234-2

Digi-Key Part Number
A25221-ND
Manufacturer
Manufacturer Product Number
643234-2
Description
CONN HDR 6POS 0.25 GOLD PCB R/A
Detailed Description
6 Position Header Connector 0.250" (6.35mm) Through Hole, Right Angle Gold
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Series
Package
Bulk
Product Status
Obsolete
Connector Type
Header
Contact Type
Female Socket
Style
Number of Positions
6
Number of Positions Loaded
All
Pitch - Mating
0.250" (6.35mm)
Number of Rows
1
Row Spacing - Mating
-
Mounting Type
Through Hole, Right Angle
Termination
Fastening Type
Locking Ramp
Contact Finish - Mating
Gold
Contact Finish Thickness - Mating
30.0µin (0.76µm)
Insulation Color
Natural
Insulation Height
0.360" (9.14mm)
Contact Length - Post
0.160" (4.06mm)
Operating Temperature
-
Material Flammability Rating
UL94 V-0
Contact Finish - Post
Tin-Lead
Mated Stacking Heights
-
Ingress Protection
-
Features
Mounting Flange
Current Rating (Amps)
-
Voltage Rating
-
Applications
-
Insulation Material
Polyamide (PA), Nylon
Contact Shape
Circular
Contact Material
Phosphor Bronze
Contact Finish Thickness - Post
-
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS non-compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusVendor Undefined
ECCNEAR99
HTSUS8536.69.4040
Additional Resources
AttributeDescription
Other NamesA25221
Standard Package280
Substitutes (1)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
3-643234-0TE Connectivity AMP Connectors320A31773-ND$4.92046Direct