641294-1 | ||
---|---|---|
Digi-Key Part Number | A100808TR-ND - Tape & Reel (TR) A100808CT-ND - Cut Tape (CT) | |
Manufacturer | ||
Manufacturer Product Number | 641294-1 | |
Description | CONN SOCKET 18-26AWG CRIMP TIN | |
Detailed Description | Socket Contact Tin 18-26 AWG Crimp | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | TE Connectivity AMP Connectors | |
Series | ||
Package | Tape & Reel (TR) Cut Tape (CT) | |
Product Status | Active | |
Type | - | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 18-26 AWG | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | 641294 |
Environmental Information | 641294-1 Statement of Compliance |
HTML Datasheet | 641294 |
EDA Models | 641294-1 by SnapEDA |
3D Drawings | 641294-1.pdf |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | Vendor Undefined |
ECCN | EAR99 |
HTSUS | 8536.90.4000 |
Qty | Unit Price | Ext Price |
---|---|---|
1 | $0.31000 | $0.31 |
10 | $0.26700 | $2.67 |
25 | $0.23560 | $5.89 |
50 | $0.21640 | $10.82 |
100 | $0.20790 | $20.79 |
250 | $0.18672 | $46.68 |
500 | $0.17822 | $89.11 |
1,000 | $0.14852 | $148.52 |
2,500 | $0.13579 | $339.47 |
Qty | Unit Price | Ext Price |
---|---|---|
6,500 | $0.12987 | $844.16 |
13,000 | $0.11688 | $1,519.44 |
32,500 | $0.11515 | $3,742.38 |
65,000 | $0.11255 | $7,315.75 |
Attribute | Description |
---|---|
Other Names | 6412941 A100808TR A100808CT 641294-1-ND -641294-1-SI |
Standard Package | 6,500 |