
641143-3 | |
---|---|
DigiKey Part Number | 641143-3-ND |
Manufacturer | |
Manufacturer Product Number | 641143-3 |
Description | CONN 18AWG IDC GOLD |
Customer Reference | |
Detailed Description | Non-Gendered Contact Gold 18 AWG IDC |
Datasheet | Datasheet |
EDA/CAD Models | 641143-3 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | - | |
Pin or Socket | Non-Gendered | |
Contact Termination | IDC | |
Wire Gauge | 18 AWG | |
Contact Finish | Gold | |
Contact Finish Thickness | 15.0µin (0.38µm) | |
Base Product Number |