cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

640709-2

DigiKey Part Number
A128956-ND
Manufacturer
Manufacturer Product Number
640709-2
Description
CONN SOCKET 22-26AWG IDC TIN
Customer Reference
Detailed Description
Socket Contact Tin 22-26 AWG IDC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Bag
Part Status
Obsolete
Type
-
Pin or Socket
Socket
Contact Termination
IDC
Wire Gauge
22-26 AWG
Contact Finish
Tin
Contact Finish Thickness
-
Base Product Number
Obsolete
This product is no longer manufactured.
Tariff Status: Tariff may apply if shipping to the United States. Tariff costs are calculated and will be displayed in the shopping cart.